
Dual full bridge motor driver IC featuring over-temperature fault protection. This surface mount component offers four output channels with a maximum output current of 2A per channel and a maximum collector current of 4A. It operates with a supply voltage range of 4.8V to 46V and supports brushed DC motors. The device is packaged in a 20-pin PowerSO format on tape and reel, with a maximum power dissipation of 25W and an operating temperature range of -40°C to 130°C.
Stmicroelectronics L298P013TR technical specifications.
| Fault Protection | Over Temperature |
| Height | 3.3mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Collector Current | 4A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 46V |
| Min Supply Voltage | 4.8V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 42V |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L298P013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.