
Dual full bridge driver IC featuring BIPOLAR technology. Offers four output channels with a maximum output current of 2A per channel and a total power dissipation of 25W. Operates with a supply voltage up to 46V and includes over-temperature fault protection. Designed for through-hole mounting with a low drain-to-source resistance of 930mR. This RoHS compliant component is lead-free and suitable for operation between -40°C and 150°C.
Stmicroelectronics L298HN technical specifications.
| Drain to Source Resistance | 930mR |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 46V |
| Output Current | 2A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 25W |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Weight | 0.200003oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L298HN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
