
High current switching regulator, a power management IC featuring a single positive adjustable output up to 4A and 40V. Operating from a 9V to 46V input range, this component achieves up to 90% efficiency and supports a maximum output current of 4A. With a switching frequency up to 200kHz, it is housed in a through-hole package with dimensions of 19.6mm length, 5mm width, and 10.7mm height, and operates within a temperature range of -40°C to 150°C. This RoHS compliant device is supplied in rail/tube packaging.
Stmicroelectronics L296P technical specifications.
| Efficiency | 90% |
| Height | 10.7mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 46V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 40V |
| Min Output Voltage | 5.1V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 46V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 20W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 200kHz |
| Synchronous Rectifier | No |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L296P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
