
High current switching regulator IC, featuring a 4A maximum output current and adjustable output voltage up to 40V. Operates with input voltages from 9V to 46V, delivering up to 90% efficiency. This through-hole component boasts a wide operating temperature range of -40°C to 150°C and a maximum switching frequency of 200kHz. RoHS compliant and lead-free, it is packaged for through-hole mounting.
Stmicroelectronics L296HT technical specifications.
| Efficiency | 90% |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Input Voltage | 46V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 40V |
| Min Output Voltage | 5.1V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 46V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L296 |
| Switching Frequency-Max | 200kHz |
| Synchronous Rectifier | No |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L296HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
