
Four-channel push-pull driver IC for brushed motors. Features a 4.5V to 36V operating supply voltage range, delivering up to 1A output current per channel. With a maximum collector current of 2A and 2.2Ω drain-to-source resistance, this through-hole DIP package component offers a 150°C maximum operating temperature. It utilizes a parallel interface and is RoHS compliant.
Stmicroelectronics L293E technical specifications.
| Package/Case | DIP |
| Drain to Source Resistance | 2.2R |
| Height | 5.1mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 24.8mm |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Motor Type | Brushed |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 24V |
| Output Current | 1A |
| Output Voltage | 36V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L293E |
| Supply Current | 2mA |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L293E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
