
Dual half-bridge motor driver IC for brushed DC motors, featuring four output channels with a maximum output current of 600mA per channel. Operates from a supply voltage range of 4.5V to 36V, with a typical operating voltage of 24V. This surface-mount component is housed in a 20-pin SO package with dimensions of 13mm length, 7.6mm width, and 2.65mm height. It offers a parallel interface and operates across a temperature range of -40°C to 150°C, with lead-free and RoHS compliant construction.
Stmicroelectronics L293DD013TR technical specifications.
| Package/Case | SO |
| Height | 2.65mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 24V |
| Output Current | 600mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L293DD013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
