
Stmicroelectronics L293DD technical specifications.
| Package/Case | SO |
| Height | 2.65mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Collector Current | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 600mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L293DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
