
Four-channel push-pull driver IC with integrated diodes, suitable for brushed motor control. Features a 4.5V to 36V operating supply voltage range and a 600mA output current per channel, with a maximum collector current of 1.2A. This through-hole component, housed in a DIP package, offers a 4W power dissipation and operates from -40°C to 150°C. It includes a parallel interface and is RoHS compliant.
Stmicroelectronics L293D technical specifications.
| Package/Case | DIP |
| Height | 5.1mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Collector Current | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Motor Type | Brushed |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Outputs | 2 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 24V |
| Output Current | 600mA |
| Packaging | Rail/Tube |
| Power Dissipation | 4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L293D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
