
Four-channel push-pull driver IC for brushed DC motors. Features a parallel interface and operates from a 4.5V to 36V supply voltage, with a typical operating voltage of 24V. Delivers up to 2A maximum output current per channel. Packaged in a DIP through-hole mount, measuring 20mm in length, 7.1mm in width, and 5.1mm in height. RoHS compliant and lead-free.
Stmicroelectronics L293B technical specifications.
| Package/Case | DIP |
| Height | 5.1mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Motor Type | Brushed |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 24V |
| Output Current | 1A |
| Output Voltage | 36V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L293B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
