
Dual-channel general-purpose operational amplifier featuring a 1.2MHz gain bandwidth product and 2V/µs slew rate. This integrated circuit offers a voltage gain of 80dB and a common mode rejection ratio of 66dB. Designed for through-hole mounting in a SIP package, it operates with a supply voltage range of 4V to 28V, with a typical operating supply voltage of 14V and a maximum dual supply voltage of 14V. Key electrical characteristics include an input bias current of 1µA and an input offset voltage of 10mV, with an output current per channel of 1.5A. This lead-free and RoHS compliant component is suitable for operation across a wide temperature range of -40°C to 150°C.
Stmicroelectronics L2724 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SIP |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 14V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 14V |
| Output Current per Channel | 1.5A |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 10W |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.2MHz |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L2724 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
