The NXP KMPC8541VTAQF is a 32-bit microprocessor with a maximum operating frequency of 1GHz. It is packaged in a halogen-free FCBGA package and is suitable for operation over a temperature range of 0°C to 105°C. The device is not radiation hardened and contains lead, making it unsuitable for certain applications. It is available in a tray packaging format and is part of the MPC85xx series of microprocessors.
NXP KMPC8541VTAQF technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | MPC85xx |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8541VTAQF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.