The AVL20K1103050R is a metal oxide varistor from Stackpole Electronics with a varistor voltage of 33V and a maximum AC voltage rating of 20V. It has a capacitance of 0.018uF and a clamping voltage of 54V. The device can handle a maximum surge current of 2000mA and operates within a temperature range of -40C to 150C. It is designed for through hole mounting with a terminal pitch of 7.5mm.
Stackpole Electronics AVL20K1103050R technical specifications.
| Varistor Voltage | 33V |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 26V |
| Capacitance | 0.018uF |
| Clamping Voltage | 54V |
| Clamping Current | 10A |
| Maximum Surge Current | 2000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stackpole Electronics AVL20K1103050R to view detailed technical specifications.
No datasheet is available for this part.