
The Molex 106025-7471 is a multimode fiber optic connector with a duplex port type and a 2mm wire/cable diameter. It features a polyether body material and a beige housing color. The connector is designed for free hanging or cable mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in a tray packaging with 100 connectors per package.
Molex 106025-7471 technical specifications.
| Body Material | Polyether |
| Color | White |
| Fiber Cladding Diameter | 127um |
| Housing Color | Beige |
| Mating Cycles | 250 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Port Type | DUPLEX |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 106025 |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 106025-7471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
