Search Results for "k5b t 7 5x4x2 4 King Core Electronics"
Filters
K5B T 7x4x3.5
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Type:
Toroid Core
Height:
4
mm
Product Diameter:
7
mm
Application:
General Application
K5B T 36x7x25
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Type:
Toroid Core
Height:
7
mm
Product Diameter:
36
mm
Application:
General Application
K5B T 10x7x7
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Type:
Toroid Core
Height:
7
mm
Product Diameter:
10
mm
Application:
General Application
K5B T 16x7x10
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Type:
Toroid Core
Height:
7
mm
Product Diameter:
16
mm
Application:
General Application
K5B T 7.9x7x4
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Type:
Toroid Core
Height:
7
mm
Product Diameter:
7.9
mm
Application:
General Application
K5B T 17.5x7x9.5
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Type:
Toroid Core
Height:
7
mm
Product Diameter:
17.5
mm
Application:
General Application
K5B T 31x7x19
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Type:
Toroid Core
Height:
7
mm
Product Diameter:
31
mm
Application:
General Application
K5B T 7x6x3.5
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Type:
Toroid Core
Height:
6
mm
Product Diameter:
7
mm
Application:
General Application
K5B T 13x7x7
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Type:
Toroid Core
Height:
7
mm
Product Diameter:
13
mm
Application:
General Application
K5B T 8x7x6
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Type:
Toroid Core
Height:
7
mm
Product Diameter:
8
mm
Application:
General Application
K5B T 14x7x8
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Type:
Toroid Core
Height:
7
mm
Product Diameter:
14
mm
Application:
General Application