STEP MOTOR HYBRID UNIPOLAR 24V
STEP MOTOR HYBRID DUAL SHAFT 24V
TDK B32328-A6256-K049 25uF 450VAC PP Film Capacitor
Film Capacitor 3uF 400VAC 10% PP Stud Mount
Film Capacitor 8uF 250VAC 10% PP Stud Mount
Film Capacitor 15uF 400VAC 10% PP Motor Run -25C to 85C Stud Mount
Motor Run Capacitor 5uF 250VAC 10% PP Stud Mount
Film Capacitor 6uF 400VAC 10% PP Motor Run
Film Capacitor 8uF 450VAC 10% PP Motor Run
Film Capacitor 2uF 400VAC 10% PP Stud Mount
TDK B32327-B4156-K049 15uF 400VAC 10% PP Motor Run Capacitor
TDK B32327-C1126-K049 12uF 250VAC 10% PP Film Capacitor
TDK B32327-C1506-K049 50uF 250VAC 10% PP Film Capacitor
TDK B32327-C1406-K049 250VAC 40uF 10% Motor Run Film Capacitor
TDK B32327-B6605-K049 6uF 450VAC 10% PP Motor Run Capacitor
TDK B32328-A4405-K049 4uF 400VAC 10% PP Film Capacitor, Stud Mount
TDK B32328-A1106-K049 10uF 250VAC 10% PP Film Capacitor
12uF 450VAC 10% PP Film Capacitor Motor Run Type Stud Mount
10uF 400VAC 10% PP Film Capacitor, Motor Run, -25 to 85°C, Stud Mount