Conn Small Circular SKT 4 POS Solder RA Cable Mount 4 Terminal 1 Port
Japan Aviation Electronics Industry JN1FS04FK1 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry JN1FS04FK1 to view detailed technical specifications.
No datasheet is available for this part.