
The JD54F373BRA is an 8-bit 1-element BIPOLAR 3-STATE logic gate from Texas Instruments. It operates over a temperature range of -55°C to 125°C and can supply up to 20mA at low level and -3mA at high level. The device is packaged in a CDIP and is available in rail/Tube packaging. It can handle supply voltages between 4.5V and 5.5V.
Texas Instruments JD54F373BRA technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -3mA |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments JD54F373BRA to view detailed technical specifications.
No datasheet is available for this part.