Small Signal Bipolar Transistor, 1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN
Solitron Devices JANTX2N5415 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-5 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Solitron Devices JANTX2N5415 to view detailed technical specifications.
No datasheet is available for this part.