Cermet Trimmer Resistor, 10 Ohm, 20%, 125mW, 300V, SM
1kR Linear Potentiometer, 500mW, 20% Tol, Conductive Plastic
Cermet Trimmer Resistor, 1MΩ, 20%, 250mW, 300V, 1 Turn, SMT
200kR Linear Cermet Trimmer Potentiometer, 300V, 250mW, SM
200kR Cermet Trimmer Resistor, 3.52mm Depth, 11 Turns, 300V
Dual JK Flip-Flop, Positive Edge, 29MHz, 5.2mA, PDIP
Dual JK Flip-Flop, 60MHz, CMOS, Negative Edge, 2-Bit, DIP
Dual JK Flip-Flop, Negative Edge, TTL, 30MHz, 5V, PDIP
SPDT Snap Action Switch 7A 250V Stainless Steel Actuator
8-Bit MCU, 8MHz, 8KB Flash, AVR, 44PLCC, I2C, SPI, UART
Cermet Trimmer Potentiometer 50kΩ 10% 0.25W SMD J-Hook
SMD Tactile Switch SPST J-Lead 50mA 30VAC 42VDC 2.2N
Cermet Trimmer Resistor, 10kR, 10%, 0.25W, 5 Turn, Surface Mount
10A 500V SMD Fuse, Illuminated, Thermoplastic, UL/CSA/IEC/EN
SMT SPST Toggle Detector Switch, 5VDC, 10mA, Right Angle
Cermet Trimmer Resistor, 10kR, 10%, 0.25W, 5 Turn, SMD
Tactile Switch SMD SPST-NO 50mA 12V 2.4N Black 3.5mm
1W 5kR Cermet Potentiometer, 10% Tol, 1 Turn, Panel Mount
Tactile Switch, 50mA, 12VDC, SMD, SPST-NO, 2N Force
12 Pos Crimp Wire Housing, 4.8mm Pitch, Straight, Black