Texas Instruments IXR100 technical specifications.
| Interface Type | Serial (2-Wire) |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 36V |
| Output Type | Analog |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments IXR100 to view detailed technical specifications.
No datasheet is available for this part.