Littelfuse IXA20PG1200DHGLB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 9 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse IXA20PG1200DHGLB to view detailed technical specifications.
No datasheet is available for this part.