
Quad-channel reinforced digital isolator, featuring 2/2 channel configuration and robust EMC performance. Operates across a -55°C to 125°C temperature range, suitable for military applications. This interface circuit supports supply voltages from 2.25V to 5.5V, with a nominal 2.5V. Packaged in a 16-terminal SOIC (R-PDSO-G16) with dimensions of 7.5mm width and 10.3mm length.
Texas Instruments ISO7742DWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7742DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.