
Single-channel instrumentation amplifier featuring a 2MHz bandwidth and 2MHz gain bandwidth product. Offers 80dB common mode rejection ratio and 86.02dB power supply rejection ratio. Operates from a 2.5V to 5.5V supply with a low 415µA quiescent current. Includes 1mV input offset voltage and 10pA input bias current. Packaged in an 8-pin VSSOP, this RoHS compliant component delivers 48mA output current per channel and a 5V/µs slew rate.
Texas Instruments INA331AIDGKT technical specifications.
| -3db Bandwidth | 2MHz |
| Bandwidth | 2MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 10000GR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 3 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 415uA |
| Output Current per Channel | 48mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Quiescent Current | 415uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 490uA |
| Voltage Gain | 60dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA331AIDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
