
This 32.8 foot fiber optic QSFP cable is designed for duplex connections, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The cable is made of round fiber optic wire with a diameter of 3mm and is packaged in bulk. It is not radiation hardened and is not RoHS compliant.
Amphenol ICD040GVP163D-10 technical specifications.
| Color | Orange |
| Connector Type A | QSFP |
| Connector Type B | QSFP |
| Gender | Male to Male |
| Length | 32.8foot |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Positions | 38 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Round, Fiber Optic |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ICD040GVP163D-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.