Search Results for "ibm25ppc750gxebb6543t globalfoundries inc"
Filters
IBM25PPC750GXECB6543T
IBM
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292
Datasheet
21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292
Obsolete
Core Architecture:
PowerPC
Data Bus Width:
32b
Max Frequency:
1GHz
Max Operating Temperature:
105°C