5in TFT WVGA 800x480Pixels HDMI 520cd/m2 0°C to 70°C
Matrix Orbital HTT50A-TPR-BLM-B0-H5-CH-V5 technical specifications.
| Pixel Format | 800x480Pixels |
| Display Size | 5in |
| Resolution Standard | WVGA |
| Aspect Ratio | 5:3 |
| Touchscreen | Yes |
| Typical Brightness | 520cd/m2 |
| Typical Contrast Ratio | 500:1 |
| Viewing Angle | 130° |
| Active Area | 153.84x85.63mm |
| Outline Dimensions | 164.9x115.88x12.77mm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Interface Type | HDMI |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Matrix Orbital HTT50A-TPR-BLM-B0-H5-CH-V5 to view detailed technical specifications.
No datasheet is available for this part.