Search Results for "hsdl 1001 011 lite on technology"
Filters
HSDL-1001-001
Agilent
Transceiver, Through Hole Mount, SM-8
Datasheet
Obsolete
Max Operating Temperature:
55
Min Operating Temperature:
0
Supply Voltage-Max:
2.7
HSDL-1001-004
Broadcom
HSDL-1001-004
Datasheet
Volume Production
Data Rate:
115Kbps
Fall Time:
600ns
Max Operating Temperature:
70°C
Min Operating Temperature:
0°C
HSDL-1001-004
Agilent
Transceiver, Through Hole Mount, SM-8
Datasheet
Obsolete
Max Operating Temperature:
55
Min Operating Temperature:
0
Supply Voltage-Max:
2.7