Honeywell HEL-717-U-1-12-00 technical specifications.
| Accuracy | 0.1% |
| Package/Case | Ceramic |
| Current | 1mA |
| Linearity | 2% |
| Max Operating Temperature | 540°C |
| Min Operating Temperature | -75°C |
| Mount | Panel, Through Hole |
| Nominal Supply Current | 2mA |
| Operating Supply Current | 1mA |
| Package Quantity | 5 |
| Packaging | Bulk |
| Primary Type | TEMPERATURE SENSOR |
| Resistance | 1kR |
| Resistance Tolerance | 0.2% |
| RoHS Compliant | Yes |
| Series | HEL-700 |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HEL-717-U-1-12-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
