Honeywell HEL-707-U-1-12-C1 technical specifications.
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 540°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 5 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HEL-707-U-1-12-C1 to view detailed technical specifications.
No datasheet is available for this part.