Honeywell HEL-705-U-0-12-C1 technical specifications.
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -200°C |
| Packaging | Bulk |
| Primary Type | TEMPERATURE SENSOR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HEL-705-U-0-12-C1 to view detailed technical specifications.
No datasheet is available for this part.