Powdec Technologies HDT125-42 technical specifications.
| Number of Outputs | 4 |
| Output Voltage | 5|12|-5|-12V |
| Maximum Output Current | 10|5|1|1A |
| Maximum Output Power | 125W |
| Pin Count | 17 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Powdec Technologies HDT125-42 to view detailed technical specifications.
No datasheet is available for this part.