This SPST 3PDT relay has a maximum current rating of 60A and a maximum operating temperature range of -55°C to 71°C. It can handle a coil voltage of 28V DC and has a coil resistance of 200R. The relay is designed for flanged mount and is available in bulk packaging. It is not radiation hardened.
Leach International H-A4N technical specifications.
| Coil Current | 140mA |
| Coil Resistance | 200R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 60A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -55°C |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | SPST, 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Leach International H-A4N to view detailed technical specifications.
No datasheet is available for this part.