Cap Film 0.056uF 200V PET 10% (13.5 X 6 X 18.5mm) Radial 5mm 105°C Ammo
Panasonic ECQB2563KF3 technical specifications.
| Capacitance | 0.056uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| DC Rated Voltage | 200VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13.5 X 6 X 18.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECQB2563KF3 to view detailed technical specifications.
No datasheet is available for this part.