Stmicroelectronics GS30T48-5 technical specifications.
| Package/Case | Module |
| Output Power | 30W |
| Output Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | GS30T48 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics GS30T48-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.