Stmicroelectronics GS1T5-5D15 technical specifications.
| Package/Case | Module |
| Output Power | 1W |
| Output Voltage | -15.75V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | GS1T5 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics GS1T5-5D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.