
Stmicroelectronics GS-R400V/2 technical specifications.
| Efficiency | 90% |
| Height | 14.7mm |
| Length | 50.8mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 9.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics GS-R400V/2 to view detailed technical specifications.
No datasheet is available for this part.