Search Results for "grm033r61a104ke15d murata manufacturing"
Filters
GRM033R61A104KE15D
Murata
Cap Ceramic 0.1uF 10V X5R 10% 0201 SMD T/R
Datasheet
0201
Active
Capacitance:
100nF
Case Code (Imperial):
0201
Case Code (Metric):
0603
Package/Case:
0201
Distributor
Stock
970+
1455+
12122+
36365+
Quest
105,094
$0.0495
$0.033
$0.022
$0.0193