Search Results for "gjm1555c1h2r2wb01d murata manufacturing"
Filters
GJM1555C1H2R2WB01D
Murata
2.2pF 50V C0G MLCC Capacitor 0402 SMD Tape & Reel
Datasheet
0402
Active
Capacitance:
2.2pF
Case Code (Imperial):
0402
Case Code (Metric):
1005
Package/Case:
0402
Distributor
Stock
1+
10+
100+
143+
Tme
12,946
$0.13
$0.069
$0.044
-
Quest
147
-
-
-
$0.07