BOX ALUM NATURAL 2.52L X 2.28W
Fittings Bushing 0.75in Nylon
HANDLE TORQUE 4.69
PROXXON 28515 MODEL BUILDING/ENGRAVING SET, 12V
EPIC 11.2851 Rectangular Power Connector, Insert, Crimp, Plug, 42 Contacts, Pin
TorqueFix Pre-Set Handle Screwdriver, SoftFinish, 4.96"
BOX ALUM BLACK 2.52L X 2.28W
28 Pos 2 Row 2mm Pitch Female Receptacle, Crimp, Straight
Memory Card Connectors TFR HEADER W/DETEC PIN
Speakers & Transducers Balanced Armature Speaker
KELAN CEM9S PCB, PHOTO RESIST, 592X457MM
15A 250V Card Edge Connector, 3 Pos, Screw Mount, IP40
KELAN CEM8S PCB, PHOTO RESIST, 440X305MM
CEM Series 16 mm round 14 mm deep M 2048 Hz 12 V through hole Buzzer
Piezo sound generator, SMA-17-P10, Sonitron
Circuit-breaker, thermal 0.5 A, 106-P10-0,5A, ETA
CONN RING CIRC 10-12AWG #8 CRIMP
Mounting Socket For Thermal Automotive Circuit Breaker
Fork Terminal 10-12AWG Copper 19.81mm Tin Box
CONN RING CIRC 10-12AWG #6 CRIMP