Search Results for "gcj188r71c474ka12d murata manufacturing"
Filters
GCJ188R71C474KA12D
Murata
Multilayer Ceramic (MLCC) Capacitor 470nF 10% 16V 0603
Datasheet
0603
Active
Capacitance:
470nF
Case Code (Imperial):
0603
Case Code (Metric):
1608
Package/Case:
0603
Distributor
Stock
4000+
8000+
TME
0
$0.012
$0.0119