The GBC40DKRH-S1243 is an 80-contact card edge connector with a female gender and a terminal pitch of 2.54mm. It features a straight body orientation and is designed for edge mount applications. The connector has a maximum current rating of 3A per contact and operates within a temperature range of -65°C to 125°C. It is suitable for use in standard and high-density applications.
Sullins GBC40DKRH-S1243 technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 80 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.