This Kyocera SM055C565KAN240 capacitor features a capacitance of 5.6uF with a 10% tolerance. It has a X7R dielectric and a lead pitch of 6.35mm. The component is designed for through hole mounting and is packaged in bulk. It operates within a temperature range of -55°C to 125°C.
Kyocera SM055C565KAN240 technical specifications.
| Capacitance | 5.6uF |
| Dielectric | X7R |
| Lead Pitch | 6.35mm |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.