Omron G3VM-S2(TR) technical specifications.
| Maximum Input Voltage | 1.3V |
| I/O Isolation Voltage | 1500V |
| Maximum Output Voltage | 350V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 0.12A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | SOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron G3VM-S2(TR) to view detailed technical specifications.
No datasheet is available for this part.