
3-pole, 3-position slide switch with eyelet termination. Features a 3P3T throw configuration and a standard actuator with an 8.74mm Nylon, Polyamide, PA66 actuator. Offers a 3A current rating at 125V AC/DC, with a contact current rating of 500mA. Designed for panel mounting with a vertical orientation, this non-illuminated switch boasts an electrical life of 6000 cycles and a mechanical life of 10000 cycles. Operating temperature range is -10°C to 104°C.
Sign in to ask questions about the CW Industries G-368S-0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CW Industries G-368S-0000 technical specifications.
| Actuator Length | 8.74mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 500mA |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 6000Cycles |
| Height | 8.38mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 42.1mm |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | G |
| Switch Function | On-On-On |
| Switch Travel | 6.25mm |
| Termination | Solder |
| Throw Configuration | 3P3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 19.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries G-368S-0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
