Inventus Power FWE030015B-10A technical specifications.
| Warranty | 5Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 2A |
| Maximum Output Power | 30W |
| Input Voltage | 85 to 264V |
| Maximum Input Current | 1(rms)A |
| Efficiency | 87(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Input Connector Type | IEC 320-C8 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 16(Min)ms |
| Typical Inrush Current | 60(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Over Current|Over Temperature|Over Voltage|Short Circuit |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Inventus Power FWE030015B-10A to view detailed technical specifications.
No datasheet is available for this part.