Intel FW82801FB technical specifications.
| Number of Terminals | 609 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B609 |
| Width | 31 |
| Length | 31 |
| Pin Count | 609 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Clock Frequency-Max | 48 |
| Number of I/O Lines | 20 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel FW82801FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.