Intel FW80219M400-SL7CL technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Voltage | 1.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel FW80219M400-SL7CL to view detailed technical specifications.
No datasheet is available for this part.