
1-output power switch with a 2.2A maximum current rating and 0.185 Ohm switch on resistance. Features a 4-pin WLCSP (Wafer Level Chip Scale Package) with a 0.76mm x 0.76mm footprint and 0.4mm pin pitch. Operates from a 1.2V to 5.5V supply voltage, with a maximum input voltage of 5.5V and an output voltage range of -0.3V to 6V. Surface mountable with a maximum power dissipation of 1000mW, suitable for operation between -40°C and 85°C.
Onsemi FPF1204BUCX technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | WLCSP |
| Package Description | Wafer Level Chip Scale Package |
| Lead Shape | Ball |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 0.76 |
| Package Width (mm) | 0.76 |
| Package Height (mm) | 0.29 |
| Seated Plane Height (mm) | 0.54(Max) |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Outputs | 1 |
| Minimum Output Current | 2.2(Max)A |
| Switch On Resistance | 0.185Ohm |
| Maximum Input Voltage | 5.5V |
| Maximum Power Dissipation | 1000mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Voltage Range | -0.3 to 6V |
| Operating Supply Voltage Range | 1.2 to 5.5V |
| Minimum Input Voltage | 1.2V |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FPF1204BUCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.