
Onsemi FPF12045UCX technical specifications.
| Current | 200mA |
| Height | 0.292mm |
| Interface | On/Off |
| Length | 0.76mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Type | General Purpose |
| Voltage | 5.5V |
| Weight | 0.067g |
| Width | 0.76mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF12045UCX to view detailed technical specifications.
No datasheet is available for this part.