Single-output power switch with 2.2A maximum output current and 185mΩ on-resistance. Features a 1.2V to 5.5V operating supply voltage range and a high-side output configuration. This surface-mount integrated circuit offers a 200mA current rating and an on/off interface, suitable for applications requiring efficient power management. Packaged in a compact 0.76mm x 0.76mm x 0.292mm WLCSP, it operates from -40°C to 85°C and is RoHS compliant.
Onsemi FPF1203UCX technical specifications.
| Current | 200mA |
| Height | 0.292mm |
| Interface | On/Off |
| Length | 0.76mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.2A |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 100nA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 1.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Resistance | 185mR |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Voltage | 5.5V |
| Weight | 0.067g |
| Width | 0.76mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF1203UCX to view detailed technical specifications.
No datasheet is available for this part.
